AD736KR-REEL
vs
AD736JNZ
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ANALOG DEVICES INC
ANALOG DEVICES INC
Part Package Code
SOIC
DIP
Package Description
SOP, SOP8,.25
ROHS COMPLIANT, PLASTIC, MS-001, DIP-8
Pin Count
8
8
Reach Compliance Code
not_compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Analog Devices
Converter Type
RMS TO DC CONVERTER
RMS TO DC CONVERTER
JESD-30 Code
R-PDSO-G8
R-PDIP-T8
JESD-609 Code
e0
e3
Length
4.9 mm
9.27 mm
Linearity Error-Max (EL)
0.35%
0.35%
Moisture Sensitivity Level
1
Negative Supply Voltage-Max
-16.5 V
-16.5 V
Negative Supply Voltage-Min
-3.2 V
-3.2 V
Negative Supply Voltage-Nom
-5 V
-5 V
Number of Functions
1
1
Number of Terminals
8
8
Operating Frequency-Max
0.005 MHz
0.005 MHz
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
DIP
Package Equivalence Code
SOP8,.25
DIP8,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
IN-LINE
Peak Reflow Temperature (Cel)
240
Positive Input Voltage-Max
1 V
1 V
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
5.33 mm
Supply Current-Max
0.27 mA
0.27 mA
Supply Voltage-Max
16.5 V
16.5 V
Supply Voltage-Min
2.8 V
2.8 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
NO
Technology
BIPOLAR
BIPOLAR
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
Matte Tin (Sn)
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
DUAL
DUAL
Total Error-Max
2%
2%
Width
3.9 mm
7.62 mm
Base Number Matches
1
1
Pbfree Code
No
Manufacturer Package Code
N-8
ECCN Code
EAR99
Compare AD736KR-REEL with alternatives
Compare AD736JNZ with alternatives