AD736JNZ vs AD736BQ feature comparison

AD736JNZ Analog Devices Inc

Buy Now Datasheet

AD736BQ Analog Devices Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Part Package Code DIP DIP
Package Description ROHS COMPLIANT, PLASTIC, MS-001, DIP-8 CERAMIC, DIP-8
Pin Count 8 8
Manufacturer Package Code N-8 Q-8
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Analog Devices Analog Devices
Converter Type RMS TO DC CONVERTER RMS TO DC CONVERTER
JESD-30 Code R-PDIP-T8 R-GDIP-T8
JESD-609 Code e3 e0
Length 9.27 mm
Linearity Error-Max (EL) 0.35% 0.35%
Negative Supply Voltage-Max -16.5 V -16.5 V
Negative Supply Voltage-Min -3.2 V -3.2 V
Negative Supply Voltage-Nom -5 V -5 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Frequency-Max 0.005 MHz 0.005 MHz
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP8,.3 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Positive Input Voltage-Max 1 V 1 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.33 mm 5.08 mm
Supply Current-Max 0.27 mA 0.27 mA
Supply Voltage-Max 16.5 V 16.5 V
Supply Voltage-Min 2.8 V 2.8 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Total Error-Max 2% 2%
Width 7.62 mm 7.62 mm
Base Number Matches 1 1

Compare AD736JNZ with alternatives

Compare AD736BQ with alternatives