AD736BQ vs AD736AQ feature comparison

AD736BQ Analog Devices Inc

Buy Now Datasheet

AD736AQ Analog Devices Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Part Package Code DIP DIP
Package Description CERAMIC, DIP-8 DIP, DIP8,.3
Pin Count 8 8
Manufacturer Package Code Q-8 Q-8
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Analog Devices Analog Devices
Converter Type RMS TO DC CONVERTER RMS TO DC CONVERTER
JESD-30 Code R-GDIP-T8 R-GDIP-T8
JESD-609 Code e0 e0
Linearity Error-Max (EL) 0.35% 0.35%
Negative Supply Voltage-Max -16.5 V -16.5 V
Negative Supply Voltage-Min -3.2 V -3.2 V
Negative Supply Voltage-Nom -5 V -5 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Frequency-Max 0.005 MHz 0.005 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP8,.3 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Positive Input Voltage-Max 1 V 1 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 5.08 mm
Supply Current-Max 0.27 mA 0.27 mA
Supply Voltage-Max 16.5 V 16.5 V
Supply Voltage-Min 2.8 V 2.8 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Total Error-Max 2% 2%
Width 7.62 mm 7.62 mm
Base Number Matches 1 1

Compare AD736BQ with alternatives

Compare AD736AQ with alternatives