AD736BQ
vs
AD736KRZ-REEL7
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
ANALOG DEVICES INC
Part Package Code
DIP
SOIC
Package Description
CERAMIC, DIP-8
SOP,
Pin Count
8
8
Manufacturer Package Code
Q-8
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Converter Type
RMS TO DC CONVERTER
RMS TO DC CONVERTER
JESD-30 Code
R-GDIP-T8
R-PDSO-G8
JESD-609 Code
e0
e3
Linearity Error-Max (EL)
0.35%
0.35%
Negative Supply Voltage-Max
-16.5 V
-16.5 V
Negative Supply Voltage-Min
-3.2 V
-3.2 V
Negative Supply Voltage-Nom
-5 V
-5 V
Number of Functions
1
1
Number of Terminals
8
8
Operating Frequency-Max
0.005 MHz
0.005 MHz
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Package Body Material
CERAMIC, GLASS-SEALED
PLASTIC/EPOXY
Package Code
DIP
SOP
Package Equivalence Code
DIP8,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Positive Input Voltage-Max
1 V
1 V
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
1.75 mm
Supply Current-Max
0.27 mA
Supply Voltage-Max
16.5 V
16.5 V
Supply Voltage-Min
2.8 V
2.8 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
YES
Technology
BIPOLAR
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Matte Tin (Sn) - annealed
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
DUAL
Total Error-Max
2%
2%
Width
7.62 mm
3.9 mm
Base Number Matches
1
1
Length
4.9 mm
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
240
Compare AD736BQ with alternatives
Compare AD736KRZ-REEL7 with alternatives