AD7248AAN
vs
AD7245AAR-REEL
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
ANALOG DEVICES INC
Part Package Code
DIP
SOIC
Package Description
DIP, DIP20,.3
0.300 INCH, SOIC-24
Pin Count
20
24
Manufacturer Package Code
N-20
Reach Compliance Code
not_compliant
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Analog Output Voltage-Max
5 V
5 V
Analog Output Voltage-Min
-5 V
-5 V
Converter Type
D/A CONVERTER
D/A CONVERTER
Input Bit Code
BINARY
BINARY
Input Format
PARALLEL, 8 BITS
PARALLEL, WORD
JESD-30 Code
R-PDIP-T20
R-PDSO-G24
JESD-609 Code
e0
e0
Linearity Error-Max (EL)
0.0183%
0.0183%
Negative Supply Voltage-Nom
-15 V
-15 V
Number of Bits
12
12
Number of Functions
1
1
Number of Terminals
20
24
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
SOP
Package Equivalence Code
DIP20,.3
SOP24,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Settling Time-Max
10 µs
10 µs
Settling Time-Nom (tstl)
7 µs
7 µs
Supply Current-Max
12 mA
12 mA
Supply Voltage-Nom
15 V
15 V
Surface Mount
NO
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
7.5 mm
Base Number Matches
2
1
Length
15.4 mm
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
240
Seated Height-Max
2.65 mm
Compare AD7248AAN with alternatives
Compare AD7245AAR-REEL with alternatives