AD7228TE vs MX7228KCWG-T feature comparison

AD7228TE Analog Devices Inc

Buy Now Datasheet

MX7228KCWG-T Maxim Integrated Products

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ANALOG DEVICES INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code QLCC SOIC
Package Description CERAMIC, LCC-28 0.300 INCH, SOIC-24
Pin Count 28 24
Reach Compliance Code unknown not_compliant
ECCN Code 3A001.A.2.C
HTS Code 8542.39.00.01 8542.39.00.01
Analog Output Voltage-Max 10 V 10 V
Analog Output Voltage-Min
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code BINARY BINARY
Input Format PARALLEL, 8 BITS PARALLEL, 8 BITS
JESD-30 Code S-CQCC-N28 R-PDSO-G24
JESD-609 Code e0 e0
Length 11.43 mm 15.4 mm
Linearity Error-Max (EL) 0.391% 0.3906%
Negative Supply Voltage-Nom -5 V -5 V
Number of Bits 8 8
Number of Functions 1 8
Number of Terminals 28 24
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code QCCN SOP
Package Equivalence Code LCC28,.45SQ SOP24,.4
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.54 mm 2.65 mm
Settling Time-Max 5 µs 5 µs
Supply Current-Max 22 mA 38 mA
Surface Mount YES YES
Technology MOS CMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form NO LEAD GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD DUAL
Width 11.43 mm 7.5 mm
Base Number Matches 1 2
Pbfree Code No
Supply Voltage-Nom 15 V

Compare AD7228TE with alternatives

Compare MX7228KCWG-T with alternatives