AD7228TE vs AD7228KR feature comparison

AD7228TE Analog Devices Inc

Buy Now Datasheet

AD7228KR Analog Devices Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
parentfamilyid 1206876 1206876
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Part Package Code QLCC SOIC
Package Description CERAMIC, LCC-28 SOIC-24
Pin Count 28 24
Reach Compliance Code unknown not_compliant
ECCN Code 3A001.A.2.C
HTS Code 8542.39.00.01 8542.39.00.01
kg CO2e/kg 12.2 12.2
Average Weight (mg) 532.55 963.55
CO2e (mg) 6497.11 11755.31
Category CO2 Kg 12.2 12.2
Compliance Temperature Grade Military: -55C to +125C Industrial: -40C to +85C
EFUP 50 50
Analog Output Voltage-Max 10 V 10 V
Analog Output Voltage-Min
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code BINARY BINARY, OFFSET BINARY
Input Format PARALLEL, 8 BITS PARALLEL, 8 BITS
JESD-30 Code S-CQCC-N28 R-PDSO-G24
JESD-609 Code e0 e0
Length 11.43 mm 15.4 mm
Linearity Error-Max (EL) 0.391% 0.391%
Negative Supply Voltage-Nom -5 V -5 V
Number of Bits 8 8
Number of Functions 1 8
Number of Terminals 28 24
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code QCCN SOP
Package Equivalence Code LCC28,.45SQ SOP24,.4
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.54 mm 2.65 mm
Settling Time-Max 5 µs 5 µs
Supply Current-Max 22 mA 20 mA
Surface Mount YES YES
Technology MOS BICMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form NO LEAD GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD DUAL
Width 11.43 mm 7.5 mm
Base Number Matches 1 2
Pbfree Code No
Manufacturer Package Code RW-24
Total Weight 634
CO2 7734.799999999999
Candidate List Date 2024-01-23
SVHC Over MCV 7439-92-1
CAS Accounted for Wt 37
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 7439-92-1
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V4.01b
Moisture Sensitivity Level 3
Peak Reflow Temperature (Cel) 240
Supply Voltage-Nom 15 V

Compare AD7228TE with alternatives

Compare AD7228KR with alternatives