AD712SQ/883B
vs
OP215AZ/883
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Not Recommended
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
PRECISION MONOLITHICS INC
Part Package Code
DIP
Package Description
DIP, DIP8,.3
DIP, DIP8,.3
Pin Count
8
Manufacturer Package Code
Q-8
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
HTS Code
8542.31.00.01
Samacsys Manufacturer
Analog Devices
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.000025 µA
0.018 µA
Bias Current-Max (IIB) @25C
0.0001 µA
0.0001 µA
Common-mode Reject Ratio-Min
70 dB
82 dB
Common-mode Reject Ratio-Nom
80 dB
97 dB
Frequency Compensation
YES
YES
Input Offset Current-Max (IIO)
0.026 µA
Input Offset Voltage-Max
2000 µV
2000 µV
JESD-30 Code
R-GDIP-T8
R-GDIP-T8
JESD-609 Code
e0
e0
Low-Bias
YES
YES
Low-Offset
NO
NO
Neg Supply Voltage Limit-Max
-18 V
-22 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
2
2
Number of Terminals
8
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Equivalence Code
DIP8,.3
DIP8,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-STD-883 Class B
38535Q/M;38534H;883B
Seated Height-Max
5.08 mm
Slew Rate-Min
16 V/us
10 V/us
Slew Rate-Nom
20 V/us
18 V/us
Supply Current-Max
6.8 mA
8.5 mA
Supply Voltage Limit-Max
18 V
22 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Temperature Grade
MILITARY
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Unity Gain BW-Nom
4000
5700
Voltage Gain-Min
100000
30000
Width
7.62 mm
Base Number Matches
1
1
Micropower
NO
Power
NO
Programmable Power
NO
Wideband
NO
Compare AD712SQ/883B with alternatives
Compare OP215AZ/883 with alternatives