AD680JN
vs
LT1460GIZ-2.5#TRA
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
LINEAR TECHNOLOGY CORP
Part Package Code
DIP
TO-92
Package Description
PLASTIC, MO-001BA, DIP-8
TO-92,
Pin Count
8
3
Reach Compliance Code
unknown
compliant
Analog IC - Other Type
THREE TERMINAL VOLTAGE REFERENCE
THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-PDIP-T8
O-PBCY-T3
JESD-609 Code
e0
e0
Length
9.27 mm
Moisture Sensitivity Level
NOT APPLICABLE
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
8
3
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
2.51 V
2.50625 V
Output Voltage-Min
2.49 V
2.49375 V
Output Voltage-Nom
2.5 V
2.5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
TO-92
Package Shape
RECTANGULAR
ROUND
Package Style
IN-LINE
CYLINDRICAL
Peak Reflow Temperature (Cel)
240
Seated Height-Max
5.33 mm
Supply Voltage-Max (Vsup)
36 V
20 V
Supply Voltage-Min (Vsup)
4.5 V
3.4 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Temp Coef of Voltage-Max
25 ppm/°C
25 ppm/°C
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Trim/Adjustable Output
NO
NO
Width
7.62 mm
Base Number Matches
2
1
ECCN Code
EAR99
HTS Code
8542.39.00.01
Qualification Status
Not Qualified
Compare LT1460GIZ-2.5#TRA with alternatives