AD654JR-REEL vs AD654JN feature comparison

AD654JR-REEL Analog Devices Inc

Buy Now Datasheet

AD654JN Analog Devices Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Part Package Code SOIC DIP
Package Description SOIC-8 DIP-8
Pin Count 8 8
Reach Compliance Code not_compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Converter Type VOLTAGE TO FREQUENCY CONVERTER VOLTAGE TO FREQUENCY CONVERTER
JESD-30 Code R-PDSO-G8 R-PDIP-T8
JESD-609 Code e0 e0
Length 4.9 mm 9.88 mm
Linearity Error-Max (EL) 0.4% 0.4%
Moisture Sensitivity Level 1
Negative Input Voltage-Max -5 V -5 V
Negative Supply Voltage-Nom -5 V -5 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Frequency-Max 0.5 MHz 0.5 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Equivalence Code SOP8,.25 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Peak Reflow Temperature (Cel) 240
Positive Input Voltage-Max 1 V 1 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 5.33 mm
Supply Current-Max 3 mA 3 mA
Supply Voltage-Max 36 V 36 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES NO
Technology BIPOLAR BIPOLAR
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Width 3.9 mm 7.62 mm
Base Number Matches 1 1
Manufacturer Package Code N-8
Samacsys Manufacturer Analog Devices

Compare AD654JR-REEL with alternatives

Compare AD654JN with alternatives