AD648KNZ vs AD648SQ feature comparison

AD648KNZ Rochester Electronics LLC

Buy Now Datasheet

AD648SQ Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS INC ROCHESTER ELECTRONICS INC
Part Package Code DIP DIP
Package Description DIP, DIP,
Pin Count 8 8
Reach Compliance Code unknown unknown
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.00001 µA 0.00002 µA
Common-mode Reject Ratio-Nom 76 dB 70 dB
Input Offset Voltage-Max 1500 µV 3000 µV
JESD-30 Code R-PDIP-T8 R-GDIP-T8
JESD-609 Code e3 e0
Moisture Sensitivity Level NOT APPLICABLE NOT SPECIFIED
Neg Supply Voltage Limit-Max -18 V -18 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT APPLICABLE NOT SPECIFIED
Qualification Status COMMERCIAL COMMERCIAL
Seated Height-Max 4.44 mm 5.08 mm
Slew Rate-Nom 1.8 V/us 1.8 V/us
Supply Voltage Limit-Max 18 V 18 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL MILITARY
Terminal Finish MATTE TIN TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT APPLICABLE NOT SPECIFIED
Unity Gain BW-Nom 1000 1000
Width 7.62 mm 7.62 mm
Base Number Matches 1 2

Compare AD648KNZ with alternatives

Compare AD648SQ with alternatives