AD648SQ
vs
AD648JNZ
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
ROCHESTER ELECTRONICS INC
Part Package Code
DIP
DIP
Package Description
DIP,
DIP,
Pin Count
8
8
Reach Compliance Code
unknown
unknown
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.00002 µA
0.00002 µA
Common-mode Reject Ratio-Nom
70 dB
70 dB
Input Offset Voltage-Max
3000 µV
3000 µV
JESD-30 Code
R-GDIP-T8
R-PDIP-T8
JESD-609 Code
e0
e3
Moisture Sensitivity Level
NOT SPECIFIED
NOT APPLICABLE
Neg Supply Voltage Limit-Max
-18 V
-18 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
2
2
Number of Terminals
8
8
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT APPLICABLE
Qualification Status
COMMERCIAL
COMMERCIAL
Seated Height-Max
5.08 mm
4.44 mm
Slew Rate-Nom
1.8 V/us
1.8 V/us
Supply Voltage Limit-Max
18 V
18 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Temperature Grade
MILITARY
COMMERCIAL
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT APPLICABLE
Unity Gain BW-Nom
1000
1000
Width
7.62 mm
7.62 mm
Base Number Matches
2
2
Compare AD648SQ with alternatives
Compare AD648JNZ with alternatives