AD637ARZ vs ISO108 feature comparison

AD637ARZ Analog Devices Inc

Buy Now Datasheet

ISO108 Burr-Brown Corp

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ANALOG DEVICES INC BURR-BROWN CORP
Part Package Code SOIC
Package Description SOIC-16
Pin Count 16
Manufacturer Package Code RW-16
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Analog Devices
Converter Type RMS TO DC CONVERTER VOLTAGE TO FREQUENCY CONVERTER
JESD-30 Code R-PDSO-G16 R-CDIP-T16
JESD-609 Code e3 e0
Length 10.3 mm
Linearity Error-Max (EL) 0.05% 0.025%
Moisture Sensitivity Level 1
Negative Supply Voltage-Max -18 V -18 V
Negative Supply Voltage-Min -3 V -8 V
Negative Supply Voltage-Nom -15 V -15 V
Number of Functions 1 1
Number of Terminals 16 16
Operating Frequency-Max 0.15 MHz 1 MHz
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -25 °C
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code SOP DIP
Package Equivalence Code SOP16,.4 DIP16/24,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Peak Reflow Temperature (Cel) 260
Positive Input Voltage-Max 7 V 14.8 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.65 mm
Supply Current-Max 3 mA
Supply Voltage-Max 18 V 18 V
Supply Voltage-Min 3 V 8 V
Supply Voltage-Nom 15 V 15 V
Surface Mount YES NO
Temperature Grade INDUSTRIAL OTHER
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Total Error-Max 0.6%
Width 7.5 mm
Base Number Matches 1 1
Additional Feature ALSO REQUIRES 4.5V-20V SUPPLY
Technology HYBRID

Compare AD637ARZ with alternatives

Compare ISO108 with alternatives