ISO108
vs
AD7742YR-REEL
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
BURR-BROWN CORP
ANALOG DEVICES INC
Reach Compliance Code
unknown
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
ALSO REQUIRES 4.5V-20V SUPPLY
Converter Type
VOLTAGE TO FREQUENCY CONVERTER
VOLTAGE TO FREQUENCY CONVERTER
JESD-30 Code
R-CDIP-T16
R-PDSO-G16
JESD-609 Code
e0
e0
Linearity Error-Max (EL)
0.025%
0.015%
Negative Supply Voltage-Max
-18 V
Negative Supply Voltage-Min
-8 V
Negative Supply Voltage-Nom
-15 V
Number of Functions
1
1
Number of Terminals
16
16
Operating Frequency-Max
1 MHz
6.144 MHz
Operating Temperature-Max
125 °C
105 °C
Operating Temperature-Min
-25 °C
-40 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Code
DIP
SOP
Package Equivalence Code
DIP16/24,.3
SOP16,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Positive Input Voltage-Max
14.8 V
2.5 V
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max
18 V
5.25 V
Supply Voltage-Min
8 V
4.75 V
Supply Voltage-Nom
15 V
5 V
Surface Mount
NO
YES
Technology
HYBRID
CMOS
Temperature Grade
OTHER
INDUSTRIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
DUAL
Base Number Matches
1
1
Part Package Code
SOIC
Package Description
SOIC-16
Pin Count
16
Length
9.9 mm
Seated Height-Max
1.75 mm
Supply Current-Max
8 mA
Width
3.9 mm
Compare ISO108 with alternatives
Compare AD7742YR-REEL with alternatives