AD632BD vs AD632TH/883 feature comparison

AD632BD Analog Devices Inc

Buy Now Datasheet

AD632TH/883 Analog Devices Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Not Recommended Obsolete
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Part Package Code DIP SMT
Package Description SIDE BRAZED, TO-116, CERAMIC, DIP-14 TO-100,
Pin Count 14 10
Manufacturer Package Code D-14
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type ANALOG MULTIPLIER OR DIVIDER ANALOG MULTIPLIER OR DIVIDER
Bandwidth-Nom 1 MHz
JESD-30 Code R-CDIP-T14 O-MBCY-W10
JESD-609 Code e0 e0
Length 18.885 mm
Neg Supply Voltage-Max (Vsup) -18 V
Neg Supply Voltage-Min (Vsup) -8 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Negative Input Voltage-Max -10 V -10 V
Number of Functions 1 1
Number of Terminals 14 10
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -25 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED METAL
Package Code DIP TO-100
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR ROUND
Package Style IN-LINE CYLINDRICAL
Positive Input Voltage-Max 10 V 10 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.95 mm
Supply Voltage-Max (Vsup) 18 V
Supply Voltage-Min (Vsup) 8 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Technology BIPOLAR
Temperature Grade OTHER MILITARY
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form THROUGH-HOLE WIRE
Terminal Pitch 2.54 mm
Terminal Position DUAL BOTTOM
Width 7.62 mm
Base Number Matches 3 2
Supply Current-Max (Isup) 6 mA

Compare AD632BD with alternatives

Compare AD632TH/883 with alternatives