AD632TH/883 vs AD532KD/+ feature comparison

AD632TH/883 Analog Devices Inc

Buy Now Datasheet

AD532KD/+ Analog Devices Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Part Package Code SMT DIP
Package Description TO-100, DIP, DIP14,.3
Pin Count 10 14
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type ANALOG MULTIPLIER OR DIVIDER ANALOG MULTIPLIER OR DIVIDER
JESD-30 Code O-MBCY-W10 R-CDIP-T14
JESD-609 Code e0 e0
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Negative Input Voltage-Max -10 V -10 V
Number of Functions 1 1
Number of Terminals 10 14
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Package Body Material METAL CERAMIC, METAL-SEALED COFIRED
Package Code TO-100 DIP
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL IN-LINE
Positive Input Voltage-Max 10 V 10 V
Qualification Status Not Qualified Not Qualified
Supply Current-Max (Isup) 6 mA 6 mA
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Temperature Grade MILITARY COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WIRE THROUGH-HOLE
Terminal Position BOTTOM DUAL
Base Number Matches 1 2
Bandwidth-Nom 1 MHz
Neg Supply Voltage-Max (Vsup) -18 V
Neg Supply Voltage-Min (Vsup) -10 V
Package Equivalence Code DIP14,.3
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 18 V
Supply Voltage-Min (Vsup) 10 V
Technology BIPOLAR
Terminal Pitch 2.54 mm
Width 7.62 mm

Compare AD632TH/883 with alternatives

Compare AD532KD/+ with alternatives