AD627BR-REEL
vs
INA129U/2K5G4
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
SOIC
Package Description
SOP, SOP8,.25
SOP, SOP8,.25
Pin Count
8
8
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
INSTRUMENTATION AMPLIFIER
INSTRUMENTATION AMPLIFIER
Average Bias Current-Max (IIB)
0.01 µA
0.005 µA
Bandwidth (3dB)-Nom
0.08 MHz
1.3 MHz
Common-mode Reject Ratio-Min
83 dB
80 dB
Input Offset Current-Max (IIO)
0.001 µA
0.005 µA
Input Offset Voltage-Max
190 µV
550 µV
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
JESD-609 Code
e0
e4
Length
4.9 mm
4.9 mm
Moisture Sensitivity Level
1
3
Neg Supply Voltage Limit-Max
-18 V
-18 V
Neg Supply Voltage-Nom (Vsup)
-5 V
-15 V
Non-linearity-Max
0.001%
0.002%
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP8,.25
SOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
240
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
1.75 mm
Slew Rate-Nom
0.05 V/us
4 V/us
Supply Voltage Limit-Max
18 V
18 V
Supply Voltage-Nom (Vsup)
5 V
15 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Voltage Gain-Max
1000
10000
Voltage Gain-Min
5
1
Voltage Gain-Nom
10
10
Width
3.9 mm
3.9 mm
Base Number Matches
1
1
Samacsys Manufacturer
Texas Instruments
Supply Current-Max
0.75 mA
Technology
BIPOLAR
Time@Peak Reflow Temperature-Max (s)
30
Compare AD627BR-REEL with alternatives
Compare INA129U/2K5G4 with alternatives