INA129U/2K5G4 vs INA114BU/1K feature comparison

INA129U/2K5G4 Texas Instruments

Buy Now Datasheet

INA114BU/1K Burr-Brown Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC BURR-BROWN CORP
Part Package Code SOIC
Package Description SOP, SOP8,.25 ROHS COMPLIANT, SOIC-16
Pin Count 8
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.33.00.01
Samacsys Manufacturer Texas Instruments
Amplifier Type INSTRUMENTATION AMPLIFIER INSTRUMENTATION AMPLIFIER
Average Bias Current-Max (IIB) 0.005 µA 0.002 µA
Bandwidth (3dB)-Nom 1.3 MHz 1 MHz
Common-mode Reject Ratio-Min 80 dB 80 dB
Input Offset Current-Max (IIO) 0.005 µA 0.002 µA
Input Offset Voltage-Max 550 µV 50 µV
JESD-30 Code R-PDSO-G8 R-PDSO-G16
JESD-609 Code e4
Length 4.9 mm 10.3 mm
Moisture Sensitivity Level 3 3
Neg Supply Voltage Limit-Max -18 V -18 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Non-linearity-Max 0.002% 0.01%
Number of Functions 1 1
Number of Terminals 8 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 2.65 mm
Slew Rate-Nom 4 V/us 0.6 V/us
Supply Current-Max 0.75 mA
Supply Voltage Limit-Max 18 V 18 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount YES YES
Technology BIPOLAR
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Voltage Gain-Max 10000 10000
Voltage Gain-Min 1 1
Voltage Gain-Nom 10 10
Width 3.9 mm 7.5 mm
Base Number Matches 1 2

Compare INA129U/2K5G4 with alternatives

Compare INA114BU/1K with alternatives