AD627AR-REEL7 vs AD627AR feature comparison

AD627AR-REEL7 Analog Devices Inc

Buy Now Datasheet

AD627AR Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code No No
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ANALOG DEVICES INC ROCHESTER ELECTRONICS INC
Part Package Code SOIC SOIC
Package Description SOP, SOP8,.25 SOP,
Pin Count 8 8
Manufacturer Package Code R-8
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type INSTRUMENTATION AMPLIFIER INSTRUMENTATION AMPLIFIER
Average Bias Current-Max (IIB) 0.01 µA 0.01 µA
Bandwidth (3dB)-Nom 0.08 MHz 0.08 MHz
Common-mode Reject Ratio-Min 77 dB 77 dB
Input Offset Current-Max (IIO) 0.001 µA 0.001 µA
Input Offset Voltage-Max 200 µV 200 µV
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e0 e0
Length 4.9 mm 4.9 mm
Moisture Sensitivity Level 1 NOT APPLICABLE
Neg Supply Voltage Limit-Max -18 V -18 V
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Non-linearity-Max 0.001% 0.001%
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TR, 7 INCH
Peak Reflow Temperature (Cel) 240 NOT APPLICABLE
Qualification Status Not Qualified COMMERCIAL
Seated Height-Max 1.75 mm 1.75 mm
Slew Rate-Nom 0.05 V/us 0.05 V/us
Supply Voltage Limit-Max 18 V 18 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Voltage Gain-Max 1000 1000
Voltage Gain-Min 5 5
Voltage Gain-Nom 10 10
Width 3.9 mm 3.9 mm
Base Number Matches 2 2
Time@Peak Reflow Temperature-Max (s) NOT APPLICABLE

Compare AD627AR-REEL7 with alternatives