AD627AR-REEL7
vs
INA114BU
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
ANALOG DEVICES INC
BURR-BROWN CORP
Part Package Code
SOIC
Package Description
SOP, SOP8,.25
Pin Count
8
Manufacturer Package Code
R-8
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
HTS Code
8542.33.00.01
Amplifier Type
INSTRUMENTATION AMPLIFIER
INSTRUMENTATION AMPLIFIER
Average Bias Current-Max (IIB)
0.01 µA
0.002 µA
Bandwidth (3dB)-Nom
0.08 MHz
1 MHz
Common-mode Reject Ratio-Min
77 dB
80 dB
Input Offset Current-Max (IIO)
0.001 µA
0.002 µA
Input Offset Voltage-Max
200 µV
150 µV
JESD-30 Code
R-PDSO-G8
R-PDSO-G16
JESD-609 Code
e0
e0
Length
4.9 mm
Moisture Sensitivity Level
1
Neg Supply Voltage Limit-Max
-18 V
-18 V
Neg Supply Voltage-Nom (Vsup)
-5 V
-15 V
Non-linearity-Max
0.001%
0.01%
Number of Functions
1
1
Number of Terminals
8
16
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP8,.25
SOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Packing Method
TR, 7 INCH
Peak Reflow Temperature (Cel)
240
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
Slew Rate-Nom
0.05 V/us
0.6 V/us
Supply Voltage Limit-Max
18 V
18 V
Supply Voltage-Nom (Vsup)
5 V
15 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Voltage Gain-Max
1000
10000
Voltage Gain-Min
5
1
Voltage Gain-Nom
10
Width
3.9 mm
Base Number Matches
2
2
Supply Current-Max
3 mA
Compare AD627AR-REEL7 with alternatives