AD622AR-REEL
vs
AD627AR-REEL7
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
ANALOG DEVICES INC
Part Package Code
SOIC
SOIC
Package Description
SOIC-8
SOP, SOP8,.25
Pin Count
8
8
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Samacsys Manufacturer
Analog Devices
Amplifier Type
INSTRUMENTATION AMPLIFIER
INSTRUMENTATION AMPLIFIER
Average Bias Current-Max (IIB)
0.005 µA
0.01 µA
Bandwidth (3dB)-Nom
1 MHz
0.08 MHz
Common-mode Reject Ratio-Min
66 dB
77 dB
Input Offset Current-Max (IIO)
0.0025 µA
0.001 µA
Input Offset Voltage-Max
125 µV
200 µV
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
JESD-609 Code
e0
e0
Length
4.9 mm
4.9 mm
Moisture Sensitivity Level
1
1
Neg Supply Voltage Limit-Max
-18 V
-18 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-5 V
Non-linearity-Max
0.001%
0.001%
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP8,.25
SOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Packing Method
TR
TR, 7 INCH
Peak Reflow Temperature (Cel)
240
240
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
1.75 mm
Slew Rate-Nom
1.2 V/us
0.05 V/us
Supply Current-Max
1.5 mA
Supply Voltage Limit-Max
18 V
18 V
Supply Voltage-Nom (Vsup)
15 V
5 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Voltage Gain-Max
1000
1000
Voltage Gain-Min
1
5
Voltage Gain-Nom
10
10
Width
3.9 mm
3.9 mm
Base Number Matches
1
2
Pbfree Code
No
Manufacturer Package Code
R-8
Compare AD622AR-REEL with alternatives
Compare AD627AR-REEL7 with alternatives