AD589TCHIPS vs ZR40402Y50 feature comparison

AD589TCHIPS Analog Devices Inc

Buy Now Datasheet

ZR40402Y50 Diodes Incorporated

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ANALOG DEVICES INC DIODES INC
Part Package Code DIE
Package Description DIE-2 SIP,
Pin Count 0
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-XUUC-N2 R-PSIP-T2
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Output Voltage-Max 1.25 V
Output Voltage-Min 1.2 V
Output Voltage-Nom 1.235 V 5 V
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code DIE SIP
Package Equivalence Code DIE OR CHIP
Package Shape RECTANGULAR RECTANGULAR
Package Style UNCASED CHIP IN-LINE
Peak Reflow Temperature (Cel) NOT APPLICABLE
Qualification Status Not Qualified Not Qualified
Surface Mount YES NO
Technology BIPOLAR
Temp Coef of Voltage-Max 50 ppm/°C 90 ppm/°C
Temperature Grade MILITARY INDUSTRIAL
Terminal Form NO LEAD THROUGH-HOLE
Terminal Position UPPER SINGLE
Time@Peak Reflow Temperature-Max (s) NOT APPLICABLE
Trim/Adjustable Output NO NO
Voltage Tolerance-Max 2.8%
Base Number Matches 1 2
Length 4.57 mm
Seated Height-Max 4.01 mm
Terminal Pitch 2.54 mm
Width 2.285 mm

Compare AD589TCHIPS with alternatives

Compare ZR40402Y50 with alternatives