AD589TCHIPS
vs
LM285H-1.2
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
TEXAS INSTRUMENTS INC
Part Package Code
DIE
TO-46
Package Description
DIE-2
HERMETIC SEALED, METAL CAN, TO-46, 2 PIN
Pin Count
0
2
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-XUUC-N2
O-MBCY-W2
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Output Voltage-Max
1.25 V
1.247 V
Output Voltage-Min
1.2 V
1.223 V
Output Voltage-Nom
1.235 V
1.235 V
Package Body Material
UNSPECIFIED
METAL
Package Code
DIE
TO-46
Package Equivalence Code
DIE OR CHIP
SIP2,.1
Package Shape
RECTANGULAR
ROUND
Package Style
UNCASED CHIP
CYLINDRICAL
Peak Reflow Temperature (Cel)
NOT APPLICABLE
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
NO
Technology
BIPOLAR
BIPOLAR
Temp Coef of Voltage-Max
50 ppm/°C
150 ppm/°C
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Form
NO LEAD
WIRE
Terminal Position
UPPER
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT APPLICABLE
Trim/Adjustable Output
NO
NO
Voltage Tolerance-Max
2.8%
1%
Base Number Matches
1
3
Moisture Sensitivity Level
1
Terminal Pitch
2.54 mm
Compare AD589TCHIPS with alternatives
Compare LM285H-1.2 with alternatives