AD581UH/883B vs LH0070-2H-MIL feature comparison

AD581UH/883B Analog Devices Inc

Buy Now Datasheet

LH0070-2H-MIL National Semiconductor Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Not Recommended Obsolete
Ihs Manufacturer ANALOG DEVICES INC NATIONAL SEMICONDUCTOR CORP
Part Package Code TO-5
Package Description , CAN3/4,.2 , CAN3/4,.2
Pin Count 3
Manufacturer Package Code H-03B
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type THREE TERMINAL VOLTAGE REFERENCE THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code O-MBCY-T3 O-MBCY-W3
JESD-609 Code e0 e0
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Voltage-Max 10.005 V 10.005 V
Output Voltage-Min 9.995 V 9.995 V
Output Voltage-Nom 10 V 10 V
Package Body Material METAL METAL
Package Code BCY BCY
Package Equivalence Code CAN3/4,.2 CAN3/4,.2
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 Class B
Supply Current-Max (Isup) 1 mA 5 mA
Supply Voltage-Max (Vsup) 30 V 40 V
Supply Voltage-Min (Vsup) 13 V 11.4 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temp Coef of Voltage-Max 5 ppm/°C 8 ppm/°C
Temperature Grade MILITARY MILITARY
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form THROUGH-HOLE WIRE
Terminal Position BOTTOM BOTTOM
Trim/Adjustable Output YES NO
Voltage Tolerance-Max 0.05% 0.05%
Base Number Matches 1 1

Compare AD581UH/883B with alternatives

Compare LH0070-2H-MIL with alternatives