AD581UH/883B
vs
5962-8688203XX
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Not Recommended
Active
Ihs Manufacturer
ANALOG DEVICES INC
ANALOG DEVICES INC
Part Package Code
TO-5
Package Description
, CAN3/4,.2
,
Pin Count
3
Manufacturer Package Code
H-03B
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
THREE TERMINAL VOLTAGE REFERENCE
THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code
O-MBCY-T3
O-MBCY-W3
JESD-609 Code
e0
e0
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
3
3
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Voltage-Max
10.005 V
10.005 V
Output Voltage-Min
9.995 V
9.995 V
Output Voltage-Nom
10 V
10 V
Package Body Material
METAL
METAL
Package Code
BCY
BCY
Package Equivalence Code
CAN3/4,.2
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-STD-883 Class B
Supply Current-Max (Isup)
1 mA
Supply Voltage-Max (Vsup)
30 V
40 V
Supply Voltage-Min (Vsup)
13 V
12 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
NO
Technology
BIPOLAR
Temp Coef of Voltage-Max
5 ppm/°C
5 ppm/°C
Temperature Grade
MILITARY
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
TIN LEAD
Terminal Form
THROUGH-HOLE
WIRE
Terminal Position
BOTTOM
BOTTOM
Trim/Adjustable Output
YES
NO
Voltage Tolerance-Max
0.05%
Base Number Matches
1
1
Compare AD581UH/883B with alternatives
Compare 5962-8688203XX with alternatives