AD581LH/+ vs LT581UH feature comparison

AD581LH/+ Analog Devices Inc

Buy Now Datasheet

LT581UH Analog Devices Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type THREE TERMINAL VOLTAGE REFERENCE THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code O-MBCY-W3 O-MBCY-W3
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Output Voltage-Nom 10 V 10 V
Package Body Material METAL METAL
Package Code BCY BCY
Package Equivalence Code CAN3/4,.2 CAN3/4,.2
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Supply Voltage-Max (Vsup) 30 V 30 V
Supply Voltage-Min (Vsup) 13 V 13 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temp Coef of Voltage-Max 5 ppm/°C 10 ppm/°C
Temperature Grade COMMERCIAL MILITARY
Terminal Form WIRE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Trim/Adjustable Output NO NO
Voltage Tolerance-Max 0.05% 0.05%
Base Number Matches 1 2
Package Description BCY, CAN3/4,.2
Output Current-Max 0.005 A
Output Voltage-Max 10.005 V
Output Voltage-Min 9.995 V
Supply Current-Max (Isup) 1 mA

Compare AD581LH/+ with alternatives