AD574UD/883B
vs
ADADC84Z-10
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
ANALOG DEVICES INC
|
Part Package Code |
DIP
|
DIP
|
Package Description |
DIP, DIP28,.6
|
DIP, DIP32,.9
|
Pin Count |
28
|
32
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
3A001.A.2.C
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Analog Input Voltage-Max |
10 V
|
10 V
|
Analog Input Voltage-Min |
-10 V
|
-10 V
|
Conversion Time-Max |
35 µs
|
8.4 µs
|
Converter Type |
ADC, SUCCESSIVE APPROXIMATION
|
ADC, SUCCESSIVE APPROXIMATION
|
JESD-30 Code |
R-GDIP-T28
|
R-CDIP-T32
|
JESD-609 Code |
e0
|
e0
|
Length |
35.49 mm
|
|
Linearity Error-Max (EL) |
0.0244%
|
0.048%
|
Negative Supply Voltage-Nom |
-15 V
|
-12 V
|
Number of Analog In Channels |
1
|
1
|
Number of Bits |
12
|
10
|
Number of Functions |
1
|
1
|
Number of Terminals |
28
|
32
|
Operating Temperature-Max |
125 °C
|
70 °C
|
Operating Temperature-Min |
-55 °C
|
|
Output Bit Code |
BINARY, OFFSET BINARY
|
COMPLEMENTARY BINARY, COMPLEMENTARY 2'S COMPLEMENT, COMPLEMENTARY OFFSET BINARY
|
Output Format |
PARALLEL, WORD
|
SERIAL, PARALLEL, WORD
|
Package Body Material |
CERAMIC, GLASS-SEALED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
DIP
|
DIP
|
Package Equivalence Code |
DIP28,.6
|
DIP32,.9
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Screening Level |
MIL-STD-883 Class B
|
|
Seated Height-Max |
3.25 mm
|
5.72 mm
|
Supply Voltage-Nom |
15 V
|
12 V
|
Surface Mount |
NO
|
NO
|
Technology |
BIPOLAR
|
HYBRID
|
Temperature Grade |
MILITARY
|
COMMERCIAL
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
15.24 mm
|
22.86 mm
|
Base Number Matches |
1
|
2
|
|
|
|
Compare AD574UD/883B with alternatives
Compare ADADC84Z-10 with alternatives