ADADC84Z-10 vs HS574AU-1 feature comparison

ADADC84Z-10 Rochester Electronics LLC

Buy Now Datasheet

HS574AU-1 Spectrum Microwave

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Transferred
Ihs Manufacturer ROCHESTER ELECTRONICS INC SATCON ELECTRONICS
Part Package Code DIP
Package Description DIP, DIP,
Pin Count 32
Reach Compliance Code unknown unknown
Analog Input Voltage-Max 10 V 16.5 V
Analog Input Voltage-Min -10 V -16.5 V
Conversion Time-Max 8.4 µs 25 µs
Converter Type ADC, SUCCESSIVE APPROXIMATION ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code R-CDIP-T32 R-CDIP-T28
JESD-609 Code e0
Linearity Error-Max (EL) 0.048% 0.012%
Moisture Sensitivity Level NOT SPECIFIED
Negative Supply Voltage-Nom -12 V
Number of Analog In Channels 1 1
Number of Bits 10 12
Number of Functions 1 1
Number of Terminals 32 28
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Output Bit Code COMPLEMENTARY BINARY, COMPLEMENTARY 2'S COMPLEMENT, COMPLEMENTARY OFFSET BINARY BINARY, OFFSET BINARY
Output Format SERIAL, PARALLEL, WORD PARALLEL, WORD
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 5.72 mm
Supply Voltage-Nom 12 V 15 V
Surface Mount NO NO
Temperature Grade COMMERCIAL MILITARY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 22.86 mm
Base Number Matches 2 3
ECCN Code 3A001.A.2.C
HTS Code 8542.39.00.01
Qualification Status Not Qualified

Compare HS574AU-1 with alternatives