AD574ATE/883B vs MX674AK/D feature comparison

AD574ATE/883B Analog Devices Inc

Buy Now Datasheet

MX674AK/D Analog Devices Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Not Recommended Active
Ihs Manufacturer ANALOG DEVICES INC
Part Package Code QLCC 0-CHIP-N/A
Package Description CERAMIC, LCC-28
Pin Count 28 0
Manufacturer Package Code E-28-1 0-CHIP-N/A
Reach Compliance Code not_compliant
ECCN Code 3A001.A.2.C
HTS Code 8542.39.00.01
Samacsys Manufacturer Analog Devices
Analog Input Voltage-Max 16.5 V 10 V
Analog Input Voltage-Min -16.5 V -10 V
Conversion Time-Max 35 µs 15 µs
Converter Type ADC, SUCCESSIVE APPROXIMATION ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code S-CQCC-N28 R-XUUC-N28
JESD-609 Code e0
Length 11.43 mm
Linearity Error-Max (EL) 0.0244% 0.0122%
Negative Supply Voltage-Nom -15 V -15 V
Number of Analog In Channels 1 1
Number of Bits 12 12
Number of Functions 1 1
Number of Terminals 28 28
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Output Bit Code BINARY BINARY, OFFSET BINARY
Output Format PARALLEL, WORD PARALLEL, WORD
Package Body Material CERAMIC, METAL-SEALED COFIRED UNSPECIFIED
Package Code QCCN DIE
Package Equivalence Code LCC28,.45SQ DIE OR CHIP
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER UNCASED CHIP
Qualification Status Not Qualified Not Qualified
Screening Level 38535Q/M;38534H;883B
Seated Height-Max 2.54 mm
Supply Current-Max 40 mA
Supply Voltage-Nom 15 V 15 V
Surface Mount YES YES
Technology BIPOLAR BICMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm
Terminal Position QUAD UPPER
Width 11.43 mm
Base Number Matches 1 1
Date Of Intro 1999-05-28
Moisture Sensitivity Level 1
Sample and Hold / Track and Hold SAMPLE

Compare AD574ATE/883B with alternatives

Compare MX674AK/D with alternatives