AD565AJD
vs
HI1-565ASD/883
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
INTERSIL CORP
Part Package Code
DIP
DIP
Package Description
DIP-24
DIP, DIP24,.6
Pin Count
24
24
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Converter Type
D/A CONVERTER
D/A CONVERTER
Input Bit Code
BINARY, OFFSET BINARY
BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY
JESD-30 Code
R-XDIP-T24
R-CDIP-T24
JESD-609 Code
e0
e3
Linearity Error-Max (EL)
0.018%
0.018%
Negative Supply Voltage-Nom
-15 V
-15 V
Number of Bits
12
12
Number of Functions
1
1
Number of Terminals
24
24
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
DIP
Package Equivalence Code
DIP24,.6
DIP24,.6
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Settling Time-Max
0.25 µs
0.25 µs
Supply Current-Max
23 mA
26.3 mA
Supply Voltage-Nom
15 V
15 V
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Temperature Grade
COMMERCIAL
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
MATTE TIN
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Base Number Matches
3
4
Pbfree Code
Yes
ECCN Code
3A001.A.2.C
Analog Output Voltage-Max
10 V
Analog Output Voltage-Min
-1.5 V
Input Format
PARALLEL, WORD
Qualification Status
Not Qualified
Screening Level
MIL-STD-883 Class B
Seated Height-Max
5.72 mm
Settling Time-Nom (tstl)
0.35 µs
Width
15.24 mm
Compare AD565AJD with alternatives
Compare HI1-565ASD/883 with alternatives