AD558JP-REEL7
vs
AD558JP-REEL
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
ANALOG DEVICES INC
Part Package Code
QLCC
QLCC
Package Description
QCCJ, LDCC20,.4SQ
QCCJ, LDCC20,.4SQ
Pin Count
20
20
Manufacturer Package Code
P-20
Reach Compliance Code
not_compliant
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Analog Output Voltage-Max
2.56 V
2.56 V
Analog Output Voltage-Min
Converter Type
D/A CONVERTER
D/A CONVERTER
Input Bit Code
COMPLEMENTARY OFFSET BINARY
COMPLEMENTARY OFFSET BINARY
Input Format
PARALLEL, 8 BITS
PARALLEL, 8 BITS
JESD-30 Code
S-PQCC-J20
S-PQCC-J20
JESD-609 Code
e0
e0
Length
8.966 mm
8.966 mm
Linearity Error-Max (EL)
0.1953%
0.1953%
Moisture Sensitivity Level
1
1
Number of Bits
8
8
Number of Functions
1
1
Number of Terminals
20
20
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Equivalence Code
LDCC20,.4SQ
LDCC20,.4SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Peak Reflow Temperature (Cel)
225
225
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.57 mm
4.57 mm
Settling Time-Max
3 µs
3 µs
Settling Time-Nom (tstl)
0.8 µs
0.8 µs
Supply Current-Max
25 mA
25 mA
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Width
8.966 mm
8.966 mm
Base Number Matches
1
2
parentfamilyid
1206827
kg CO2e/kg
12.2
Average Weight (mg)
825.5
CO2e (mg)
10071.1
Total Weight
568
Category CO2 Kg
12.2
CO2
6929.599999999999
Compliance Temperature Grade
Commercial: +0C to +70C
Candidate List Date
2024-01-23
SVHC Over MCV
7439-92-1
CAS Accounted for Wt
20
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
7439-92-1
EFUP
50
Conflict Mineral Status
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
FMD
Compare AD558JP-REEL7 with alternatives
Compare AD558JP-REEL with alternatives