Part Details for AD558JP-REEL7 by Analog Devices Inc
Overview of AD558JP-REEL7 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD558JP-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | AD558 - DACPort Microprocessor 8-Bit DAC ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 175 |
|
$11.5100 / $13.5400 | Buy Now |
Part Details for AD558JP-REEL7
AD558JP-REEL7 CAD Models
AD558JP-REEL7 Part Data Attributes
|
AD558JP-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD558JP-REEL7
Analog Devices Inc
Voltage-output 8-bit digital-to-analog converter, including output amplifier, full microprocessor interface and precision
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QLCC | |
Package Description | QCCJ, LDCC20,.4SQ | |
Pin Count | 20 | |
Manufacturer Package Code | P-20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 2.56 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | COMPLEMENTARY OFFSET BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | S-PQCC-J20 | |
JESD-609 Code | e0 | |
Length | 8.966 mm | |
Linearity Error-Max (EL) | 0.1953% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC20,.4SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Settling Time-Max | 3 µs | |
Settling Time-Nom (tstl) | 0.8 µs | |
Supply Current-Max | 25 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.966 mm |
Alternate Parts for AD558JP-REEL7
This table gives cross-reference parts and alternative options found for AD558JP-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD558JP-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD558JP | Analog Devices Inc | Check for Price | Voltage-output 8-bit digital-to-analog converter, including output amplifier, full microprocessor interface and precision | AD558JP-REEL7 vs AD558JP |
AD558JP-REEL | Analog Devices Inc | Check for Price | IC PARALLEL, 8 BITS INPUT LOADING, 0.8 us SETTLING TIME, 8-BIT DAC, PQCC20, PLASTIC, LCC-20, Digital to Analog Converter | AD558JP-REEL7 vs AD558JP-REEL |
AD558KP | Analog Devices Inc | Check for Price | Voltage-output 8-bit digital-to-analog converter, including output amplifier, full microprocessor interface and precision | AD558JP-REEL7 vs AD558KP |
AD558KP-REEL7 | Analog Devices Inc | Check for Price | PARALLEL, 8 BITS INPUT LOADING, 0.8us SETTLING TIME, 8-BIT DAC, PQCC20, PLASTIC, LCC-20 | AD558JP-REEL7 vs AD558KP-REEL7 |
AD558KPZ-REEL7 | Analog Devices Inc | Check for Price | Voltage-output 8-bit digital-to-analog converter, including output amplifier, full microprocessor interface and precision | AD558JP-REEL7 vs AD558KPZ-REEL7 |