AD536ASH/883B
vs
AD636KH
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
ANALOG DEVICES INC
Part Package Code
SMT
BCY
Package Description
TO-100, CAN10,.23
MO-006AF, METAL CAN, TO-100, 10 PIN
Pin Count
10
10
Manufacturer Package Code
H-10-1
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Converter Type
RMS TO DC CONVERTER
RMS TO DC CONVERTER
JESD-30 Code
O-MBCY-W10
O-MBCY-W10
JESD-609 Code
e0
e0
Negative Supply Voltage-Max
-18 V
-16.5 V
Negative Supply Voltage-Min
-3 V
-2.5 V
Negative Supply Voltage-Nom
-15 V
-5 V
Number of Functions
1
1
Number of Terminals
10
10
Operating Frequency-Max
0.09 MHz
0.1 MHz
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Package Body Material
METAL
METAL
Package Code
TO-100
TO-100
Package Equivalence Code
CAN10,.23
CAN10,.23
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Positive Input Voltage-Max
7 V
0.2 V
Qualification Status
Not Qualified
Not Qualified
Screening Level
38535Q/M;38534H;883B
Supply Current-Max
2 mA
1 mA
Supply Voltage-Max
18 V
16.5 V
Supply Voltage-Min
3 V
2 V
Supply Voltage-Nom
15 V
3 V
Surface Mount
NO
NO
Technology
BIPOLAR
Temperature Grade
MILITARY
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
TIN LEAD
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Total Error-Max
0.5%
0.5%
Base Number Matches
1
2
Compare AD536ASH/883B with alternatives
Compare AD636KH with alternatives