AD536AKH/+
vs
MX636JH
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
SMT
SMT
Package Description
TO-100,
METAL CAN, TO-100, 10 PIN
Pin Count
10
10
Reach Compliance Code
unknown
not_compliant
Converter Type
RMS TO DC CONVERTER
RMS TO DC CONVERTER
JESD-30 Code
O-MBCY-W10
O-MBCY-W10
JESD-609 Code
e0
e0
Moisture Sensitivity Level
NOT APPLICABLE
1
Negative Supply Voltage-Max
-18 V
-16.5 V
Negative Supply Voltage-Min
-3 V
-2.5 V
Negative Supply Voltage-Nom
-15 V
-5 V
Number of Functions
1
1
Number of Terminals
10
10
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
METAL
METAL
Package Code
TO-100
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
240
Positive Input Voltage-Max
7 V
0.2 V
Qualification Status
COMMERCIAL
Not Qualified
Supply Voltage-Max
18 V
16.5 V
Supply Voltage-Min
3 V
2 V
Supply Voltage-Nom
15 V
3 V
Surface Mount
NO
NO
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
20
Total Error-Max
0.2%
0.6%
Base Number Matches
2
2
HTS Code
8542.39.00.01
Operating Frequency-Max
0.1 MHz
Package Equivalence Code
CAN10,.23
Supply Current-Max
1 mA
Technology
BIPOLAR
Compare MX636JH with alternatives