MX636JH
vs
AD636JHZ
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
ANALOG DEVICES INC
Part Package Code
SMT
BCY
Package Description
METAL CAN, TO-100, 10 PIN
ROHS COMPLIANT, MO-006AF, METAL CAN, TO-100, 10 PIN
Pin Count
10
10
Reach Compliance Code
not_compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Converter Type
RMS TO DC CONVERTER
RMS TO DC CONVERTER
JESD-30 Code
O-MBCY-W10
O-MBCY-W10
JESD-609 Code
e0
e4
Moisture Sensitivity Level
1
Negative Supply Voltage-Max
-16.5 V
-16.5 V
Negative Supply Voltage-Min
-2.5 V
-2.5 V
Negative Supply Voltage-Nom
-5 V
-5 V
Number of Functions
1
1
Number of Terminals
10
10
Operating Frequency-Max
0.1 MHz
0.1 MHz
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
METAL
METAL
Package Equivalence Code
CAN10,.23
CAN10,.23
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Peak Reflow Temperature (Cel)
240
Positive Input Voltage-Max
0.2 V
0.2 V
Qualification Status
Not Qualified
Not Qualified
Supply Current-Max
1 mA
1 mA
Supply Voltage-Max
16.5 V
16.5 V
Supply Voltage-Min
2 V
2 V
Supply Voltage-Nom
3 V
3 V
Surface Mount
NO
NO
Technology
BIPOLAR
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
Gold (Au)
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
20
Total Error-Max
0.6%
1%
Base Number Matches
2
1
Pbfree Code
No
Manufacturer Package Code
H-10-1
ECCN Code
EAR99
Samacsys Manufacturer
Analog Devices
Compare MX636JH with alternatives
Compare AD636JHZ with alternatives