AD5347BRU vs AD1861N feature comparison

AD5347BRU Analog Devices Inc

Buy Now Datasheet

AD1861N Analog Devices Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
parentfamilyid 1206762
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Part Package Code TSSOP DIP
Package Description MO-153BD-1, TSSOP-38 DIP-16
Pin Count 38 16
Manufacturer Package Code RU-38
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
kg CO2e/kg 12.2 12.2
Average Weight (mg) 151.15 1187.4
CO2e (mg) 1844.03 14486.28
Samacsys Manufacturer Analog Devices
Samacsys Modified On 2023-01-23 14:40:50
Total Weight 119
Category CO2 Kg 12.2 12.2
CO2 1451.8
Compliance Temperature Grade Industrial: -40C to +105C Commercial: +0C to +70C
Candidate List Date 2024-01-23
SVHC Over MCV 7439-92-1
CAS Accounted for Wt 48
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 7439-92-1, 7440-02-0
EFUP 50 50
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V3.02
Analog Output Voltage-Max 5.499 V 3.12 V
Analog Output Voltage-Min 0.001 V -2.88 V
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code BINARY 2'S COMPLEMENT BINARY
Input Format PARALLEL, WORD SERIAL
JESD-30 Code R-PDSO-G38 R-PDIP-T16
JESD-609 Code e0 e0
Length 9.7 mm 20.13 mm
Linearity Error-Max (EL) 0.3906%
Moisture Sensitivity Level 1
Number of Bits 10 18
Number of Functions 1 1
Number of Terminals 38 16
Operating Temperature-Max 105 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP DIP
Package Equivalence Code TSSOP38,.25,20 DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH IN-LINE
Peak Reflow Temperature (Cel) 240
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 5.33 mm
Settling Time-Max 9 µs
Settling Time-Nom (tstl) 7 µs 1.5 µs
Supply Current-Max 1.8 mA 15 mA
Supply Voltage-Nom 3 V 5 V
Surface Mount YES NO
Technology CMOS BICMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 0.5 mm 2.54 mm
Terminal Position DUAL DUAL
Width 4.4 mm 7.62 mm
Base Number Matches 1 2
Negative Supply Voltage-Nom -5 V

Compare AD5347BRU with alternatives

Compare AD1861N with alternatives