AD1861N
vs
AD5346BRUZ-REEL7
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ANALOG DEVICES INC
ANALOG DEVICES INC
Part Package Code
DIP
TSSOP
Package Description
DIP-16
TSSOP-38
Pin Count
16
38
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Analog Output Voltage-Max
3.12 V
5.499 V
Analog Output Voltage-Min
-2.88 V
0.001 V
Converter Type
D/A CONVERTER
D/A CONVERTER
Input Bit Code
2'S COMPLEMENT BINARY
BINARY
Input Format
SERIAL
PARALLEL, 8 BITS
JESD-30 Code
R-PDIP-T16
R-PDSO-G38
JESD-609 Code
e0
e3
Length
20.13 mm
9.7 mm
Negative Supply Voltage-Nom
-5 V
Number of Bits
18
8
Number of Functions
1
1
Number of Terminals
16
38
Operating Temperature-Max
70 °C
105 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
TSSOP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Seated Height-Max
5.33 mm
1.2 mm
Settling Time-Nom (tstl)
1.5 µs
6 µs
Supply Current-Max
15 mA
Supply Voltage-Nom
5 V
3 V
Surface Mount
NO
YES
Technology
BICMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
Matte Tin (Sn)
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
0.5 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
4.4 mm
Base Number Matches
2
1
Pbfree Code
No
Manufacturer Package Code
RU-38
ECCN Code
EAR99
Linearity Error-Max (EL)
0.3906%
Moisture Sensitivity Level
3
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
30
Compare AD1861N with alternatives
Compare AD5346BRUZ-REEL7 with alternatives