AD5332BRUZ-REEL7 vs AD1861N feature comparison

AD5332BRUZ-REEL7 Analog Devices Inc

Buy Now Datasheet

AD1861N Analog Devices Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Part Package Code TSSOP DIP
Package Description TSSOP-20 DIP-16
Pin Count 20 16
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
kg CO2e/kg 12.2 12.2
Average Weight (mg) 78.775 1187.4
CO2e (mg) 961.055 14486.28
Total Weight 79.6
Category CO2 Kg 12.2 12.2
CO2 971.1199999999999
Compliance Temperature Grade Industrial: -40C to +105C Commercial: +0C to +70C
EU RoHS Version RoHS 2 (2015/863/EU)
CAS Accounted for Wt 94
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 7440-02-0, 1333-86-4
EFUP e 50
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source FMD
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code BINARY 2'S COMPLEMENT BINARY
Input Format PARALLEL, 8 BITS SERIAL
JESD-30 Code R-PDSO-G20 R-PDIP-T16
JESD-609 Code e3 e0
Length 6.5 mm 20.13 mm
Linearity Error-Max (EL) 0.39%
Moisture Sensitivity Level 1
Number of Bits 8 18
Number of Functions 2 1
Number of Terminals 20 16
Operating Temperature-Max 105 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP DIP
Package Equivalence Code TSSOP20,.25 DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH IN-LINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 5.33 mm
Settling Time-Max 8 µs
Settling Time-Nom (tstl) 6 µs 1.5 µs
Supply Current-Max 0.45 mA 15 mA
Supply Voltage-Nom 3 V 5 V
Surface Mount YES NO
Technology CMOS BICMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish Matte Tin (Sn) - annealed TIN LEAD
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 0.65 mm 2.54 mm
Terminal Position DUAL DUAL
Width 4.4 mm 7.62 mm
Base Number Matches 1 2
Analog Output Voltage-Max 3.12 V
Analog Output Voltage-Min -2.88 V
Negative Supply Voltage-Nom -5 V

Compare AD5332BRUZ-REEL7 with alternatives

Compare AD1861N with alternatives