AD532JD
vs
MPY100BG
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
BURR-BROWN CORP
|
Part Package Code |
DIP
|
|
Package Description |
DIP, DIP14,.3
|
CERAMIC, DIP-14
|
Pin Count |
14
|
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Analog IC - Other Type |
ANALOG MULTIPLIER OR DIVIDER
|
ANALOG MULTIPLIER OR DIVIDER
|
Bandwidth-Nom |
1 MHz
|
0.55 MHz
|
JESD-30 Code |
R-CDIP-T14
|
R-CDIP-T14
|
JESD-609 Code |
e0
|
e0
|
Neg Supply Voltage-Max (Vsup) |
-18 V
|
-20 V
|
Neg Supply Voltage-Min (Vsup) |
-10 V
|
-8.5 V
|
Neg Supply Voltage-Nom (Vsup) |
-15 V
|
-15 V
|
Negative Input Voltage-Max |
-10 V
|
-10 V
|
Number of Functions |
1
|
1
|
Number of Terminals |
14
|
14
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-25 °C
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
DIP
|
DIP
|
Package Equivalence Code |
DIP14,.3
|
DIP14,.3
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Positive Input Voltage-Max |
10 V
|
10 V
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
5.08 mm
|
|
Supply Current-Max (Isup) |
6 mA
|
|
Supply Voltage-Max (Vsup) |
18 V
|
20 V
|
Supply Voltage-Min (Vsup) |
10 V
|
8.5 V
|
Supply Voltage-Nom (Vsup) |
15 V
|
15 V
|
Surface Mount |
NO
|
NO
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temperature Grade |
COMMERCIAL
|
OTHER
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
7.62 mm
|
|
Base Number Matches |
2
|
3
|
|
|
|
Compare AD532JD with alternatives
Compare MPY100BG with alternatives