AD5320BRM vs AD5320BRM-REEL feature comparison

AD5320BRM Rochester Electronics LLC

Buy Now Datasheet

AD5320BRM-REEL Analog Devices Inc

Buy Now Datasheet
Pbfree Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS INC ANALOG DEVICES INC
Part Package Code SOIC SOIC
Package Description TSSOP, TSSOP, TSSOP8,.19
Pin Count 8 8
Reach Compliance Code unknown not_compliant
Analog Output Voltage-Max 5.5 V 5.5 V
Analog Output Voltage-Min
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code BINARY BINARY
Input Format SERIAL SERIAL
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e0 e0
Length 3 mm 3 mm
Linearity Error-Max (EL) 0.3906% 0.3906%
Moisture Sensitivity Level NOT APPLICABLE 1
Number of Bits 12 12
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) NOT APPLICABLE 240
Qualification Status COMMERCIAL Not Qualified
Seated Height-Max 1.1 mm 1.1 mm
Settling Time-Nom (tstl) 12 µs 12 µs
Supply Voltage-Nom 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD Tin/Lead (Sn85Pb15)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT APPLICABLE 30
Width 3 mm 3 mm
Base Number Matches 2 2
Rohs Code No
HTS Code 8542.39.00.01
Package Equivalence Code TSSOP8,.19
Settling Time-Max 10 µs

Compare AD5320BRM-REEL with alternatives