AD5204BRU100-REEL7 vs CAT5251WI00 feature comparison

AD5204BRU100-REEL7 Analog Devices Inc

Buy Now Datasheet

CAT5251WI00 onsemi

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ANALOG DEVICES INC ONSEMI
Part Package Code TSSOP SOIC
Package Description MO-153AD, TSSOP-24 SOIC-24
Pin Count 24 24
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature CAN ALSO OPERATE FROM +/-2.3V TO +/-2.7V SUPPLY NONVOLATILE MEMORY
Bandwidth-Nom 0.069 kHz
Control Interface 3-WIRE SERIAL 3-WIRE SERIAL
Converter Type DIGITAL POTENTIOMETER DIGITAL POTENTIOMETER
JESD-30 Code R-PDSO-G24 R-PDSO-G24
JESD-609 Code e0 e3
Length 7.8 mm 15.3 mm
Moisture Sensitivity Level 1 3
Negative Supply Voltage-Nom -2.5 V
Number of Functions 4 4
Number of Positions 256 256
Number of Terminals 24 24
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP SOP
Package Equivalence Code TSSOP24,.25 SOP24,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE
Peak Reflow Temperature (Cel) 240 260
Qualification Status Not Qualified Not Qualified
Resistance Law LINEAR LINEAR
Resistance Tolerance-Max 30% 20%
Resistor Terminal Voltage-Max 2.7 V 6 V
Resistor Terminal Voltage-Min -2.3 V
Seated Height-Max 1.2 mm 2.65 mm
Supply Voltage-Nom 2.5 V 5 V
Surface Mount YES YES
Technology CMOS
Temperature Coefficient-Nom 700 ppm/°C 300 ppm/°C
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Total Resistance-Nom 100000 Ω 100000 Ω
Width 4.4 mm 7.5 mm
Base Number Matches 1 5
Pbfree Code Yes
Manufacturer Package Code 751BK
Factory Lead Time 4 Weeks

Compare AD5204BRU100-REEL7 with alternatives

Compare CAT5251WI00 with alternatives