AD5203ARUZ100-REEL
vs
AD8403ARUZ50-REEL
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ANALOG DEVICES INC
ANALOG DEVICES INC
Part Package Code
TSSOP
TSSOP
Package Description
TSSOP-24
1.10 MM, ROHS COMPLIANT, MO-153AD, TSSOP-24
Pin Count
24
24
Manufacturer Package Code
RU-24
RU-24
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Analog Devices
Additional Feature
REST 3 RESISTOR ARRAY VALUES ARE : 10000OHMS
Bandwidth-Nom
0.6 kHz
0.125 kHz
Control Interface
3-WIRE SERIAL
3-WIRE SERIAL
Converter Type
DIGITAL POTENTIOMETER
DIGITAL POTENTIOMETER
JESD-30 Code
R-PDSO-G24
R-PDSO-G24
JESD-609 Code
e3
e3
Length
7.8 mm
7.8 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
4
Number of Positions
64
256
Number of Terminals
24
24
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Equivalence Code
TSSOP24,.25
TSSOP24,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Resistance Law
LINEAR
LINEAR
Resistance Tolerance-Max
30%
2%
Resistor Terminal Voltage-Max
5.5 V
5.5 V
Resistor Terminal Voltage-Min
Seated Height-Max
1.2 mm
1.2 mm
Supply Voltage-Nom
3 V
3 V
Surface Mount
YES
YES
Temperature Coefficient-Nom
700 ppm/°C
700 ppm/°C
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Total Resistance-Nom
100000 Ω
50000 Ω
Width
4.4 mm
4.4 mm
Base Number Matches
1
1
Technology
CMOS
Time@Peak Reflow Temperature-Max (s)
30
Compare AD5203ARUZ100-REEL with alternatives
Compare AD8403ARUZ50-REEL with alternatives