AD8403ARUZ50-REEL
vs
CAT5401W-25-TE13
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
ON SEMICONDUCTOR
Part Package Code
TSSOP
SOIC
Package Description
1.10 MM, ROHS COMPLIANT, MO-153AD, TSSOP-24
SOP,
Pin Count
24
24
Reach Compliance Code
unknown
compliant
Bandwidth-Nom
0.125 kHz
Control Interface
3-WIRE SERIAL
3-WIRE SERIAL
Converter Type
DIGITAL POTENTIOMETER
DIGITAL POTENTIOMETER
JESD-30 Code
R-PDSO-G24
R-PDSO-G24
Length
7.8 mm
15.4 mm
Number of Functions
4
4
Number of Positions
256
64
Number of Terminals
24
24
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE
Qualification Status
COMMERCIAL
Not Qualified
Resistance Law
LINEAR
LINEAR
Resistor Terminal Voltage-Max
5.5 V
3 V
Resistor Terminal Voltage-Min
Seated Height-Max
1.2 mm
2.65 mm
Supply Voltage-Nom
3 V
3 V
Surface Mount
YES
YES
Temperature Coefficient-Nom
500 ppm/°C
300 ppm/°C
Temperature Grade
AUTOMOTIVE
COMMERCIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
1.27 mm
Terminal Position
DUAL
DUAL
Total Resistance-Nom
50000 Ω
2500 Ω
Width
4.4 mm
7.5 mm
Base Number Matches
2
2
Pbfree Code
Yes
Rohs Code
Yes
HTS Code
8542.39.00.01
Additional Feature
NONVOLATILE MEMORY
JESD-609 Code
e3
Moisture Sensitivity Level
1
Resistance Tolerance-Max
20%
Terminal Finish
MATTE TIN
Compare AD8403ARUZ50-REEL with alternatives
Compare CAT5401W-25-TE13 with alternatives