AD5203ARU10-REEL vs CAT5251JI-00 feature comparison

AD5203ARU10-REEL Analog Devices Inc

Buy Now Datasheet

CAT5251JI-00 Catalyst Semiconductor

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ANALOG DEVICES INC CATALYST SEMICONDUCTOR INC
Part Package Code TSSOP SOIC
Package Description TSSOP-24 SOP, SOP24,.4
Pin Count 24 24
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature REST 3 RESISTOR ARRAY VALUES ARE : 10000OHMS NONVOLATILE MEMORY
Bandwidth-Nom 0.6 kHz
Control Interface 3-WIRE SERIAL 3-WIRE SERIAL
Converter Type DIGITAL POTENTIOMETER DIGITAL POTENTIOMETER
JESD-30 Code R-PDSO-G24 R-PDSO-G24
JESD-609 Code e0 e0
Length 7.8 mm 15.4 mm
Number of Functions 1 4
Number of Positions 64 256
Number of Terminals 24 24
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP SOP
Package Equivalence Code TSSOP24,.25 SOP24,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Resistance Law LINEAR LINEAR
Resistance Tolerance-Max 30% 20%
Resistor Terminal Voltage-Max 5.5 V 5 V
Resistor Terminal Voltage-Min
Seated Height-Max 1.2 mm 2.65 mm
Supply Voltage-Nom 3 V 5 V
Surface Mount YES YES
Temperature Coefficient-Nom 700 ppm/°C 300 ppm/°C
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Total Resistance-Nom 10000 Ω 100000 Ω
Width 4.4 mm 7.5 mm
Base Number Matches 2 2
Moisture Sensitivity Level 1

Compare AD5203ARU10-REEL with alternatives

Compare CAT5251JI-00 with alternatives