CAT5251JI-00 vs AD8403ARZ50 feature comparison

CAT5251JI-00 Catalyst Semiconductor

Buy Now Datasheet

AD8403ARZ50 Rochester Electronics LLC

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer CATALYST SEMICONDUCTOR INC ROCHESTER ELECTRONICS LLC
Part Package Code SOIC SOIC
Package Description SOP, SOP24,.4 ROHS COMPLIANT, MS-013AD, SOIC-24
Pin Count 24 24
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01
Additional Feature NONVOLATILE MEMORY IT CAN ALSO OPERATE FROM A 5V NOMINAL SUPPLY
Control Interface 3-WIRE SERIAL 3-WIRE SERIAL
Converter Type DIGITAL POTENTIOMETER DIGITAL POTENTIOMETER
JESD-30 Code R-PDSO-G24 R-PDSO-G24
JESD-609 Code e0 e3
Length 15.4 mm 15.4 mm
Moisture Sensitivity Level 1 1
Number of Functions 4 4
Number of Positions 256 256
Number of Terminals 24 24
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP24,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified COMMERCIAL
Resistance Law LINEAR LINEAR
Resistance Tolerance-Max 20%
Resistor Terminal Voltage-Max 5 V 5.5 V
Resistor Terminal Voltage-Min
Seated Height-Max 2.65 mm 2.65 mm
Supply Voltage-Nom 5 V 3 V
Surface Mount YES YES
Temperature Coefficient-Nom 300 ppm/°C 500 ppm/°C
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Total Resistance-Nom 100000 Ω 50000 Ω
Width 7.5 mm 7.5 mm
Base Number Matches 2 2
Pbfree Code Yes
Bandwidth-Nom 0.125 kHz
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 40

Compare CAT5251JI-00 with alternatives

Compare AD8403ARZ50 with alternatives