AD5203AN100
vs
WMS7204050P
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
NUVOTON TECHNOLOGY CORP
Part Package Code
DIP
DIP
Package Description
DIP-24
,
Pin Count
24
20
Reach Compliance Code
not_compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Additional Feature
REST 3 RESISTOR ARRAY VALUES ARE : 10000OHMS
Bandwidth-Nom
0.6 kHz
Control Interface
3-WIRE SERIAL
Converter Type
DIGITAL POTENTIOMETER
JESD-30 Code
R-PDIP-T24
JESD-609 Code
e0
Length
30.45 mm
Number of Functions
1
Number of Positions
64
Number of Terminals
24
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP24,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Resistance Law
LINEAR
Resistance Tolerance-Max
30%
Resistor Terminal Voltage-Max
5.5 V
Resistor Terminal Voltage-Min
Seated Height-Max
5.33 mm
Supply Voltage-Nom
3 V
Surface Mount
NO
Temperature Coefficient-Nom
700 ppm/°C
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Total Resistance-Nom
100000 Ω
Width
7.62 mm
Base Number Matches
2
2
Compare AD5203AN100 with alternatives