AD394TM vs AD664KN-BIP feature comparison

AD394TM Analog Devices Inc

Buy Now Datasheet

AD664KN-BIP Analog Devices Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Part Package Code DIP DIP
Package Description LOW PROFILE, HERMETIC SEALED, METAL, DIP-28 PLASTIC, DIP-28
Pin Count 28 28
Reach Compliance Code unknown not_compliant
ECCN Code 3A001.A.2.C
HTS Code 8542.39.00.01 8542.39.00.01
Analog Output Voltage-Max 10 V 13 V
Analog Output Voltage-Min -10 V -13 V
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code BINARY BINARY
Input Format PARALLEL, WORD PARALLEL, WORD
JESD-30 Code R-MDIP-T28 R-PDIP-T28
JESD-609 Code e0 e0
Length 39.88 mm 37.4 mm
Linearity Error-Max (EL) 0.0244% 0.0183%
Negative Supply Voltage-Nom -15 V -15 V
Number of Bits 12 12
Number of Functions 4 4
Number of Terminals 28 28
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Package Body Material METAL PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP28,.6 DIP28,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 Class B
Seated Height-Max 5.21 mm 6.35 mm
Settling Time-Max 15 µs 10 µs
Settling Time-Nom (tstl) 10 µs 10 µs
Supply Current-Max 28 mA 19 mA
Supply Voltage-Nom 15 V 15 V
Surface Mount NO NO
Technology CMOS BICMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 15.24 mm 15.24 mm
Base Number Matches 1 1
Pbfree Code No
Manufacturer Package Code N-28-2

Compare AD394TM with alternatives

Compare AD664KN-BIP with alternatives