AD236AN
vs
MAX236CWG+T
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
DIP
24-SOIC_W-300_MIL
Package Description
DIP, DIP24,.3
Pin Count
24
24
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Differential Output
NO
NO
Driver Number of Bits
4
4
Input Characteristics
SCHMITT TRIGGER
SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
LINE TRANSCEIVER
Interface Standard
EIA-232-C; V.28
EIA-232-E; TIA-232-E; V.28; V.24
JESD-30 Code
R-PDIP-T24
R-PDSO-G24
JESD-609 Code
e0
e3
Length
30.165 mm
15.4 mm
Number of Functions
1
3
Number of Terminals
24
24
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Out Swing-Min
10 V
10 V
Output Characteristics
3-STATE
3-STATE
Output Low Current-Max
0.0032 A
0.0016 A
Output Polarity
INVERTED
INVERTED
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
SOP
Package Equivalence Code
DIP24,.3
SOP24,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Receiver Number of Bits
3
3
Supply Current-Max
10 mA
15 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
TIN LEAD
Matte Tin (Sn)
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.535 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
7.5 mm
Base Number Matches
2
1
Manufacturer Package Code
24-SOIC_W-300_MIL
Date Of Intro
1998-06-25
Samacsys Manufacturer
Analog Devices
Additional Feature
EXTERNAL CHARGE PUMP; TRISTATABLE RECEIVERS
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Receive Delay-Max
10000 ns
Seated Height-Max
2.65 mm
Time@Peak Reflow Temperature-Max (s)
30
Transmit Delay-Max
10000 ns
Compare AD236AN with alternatives
Compare MAX236CWG+T with alternatives