AD21479WBSWZ2AXX
vs
79RV3081E33PF
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
QFP
QFP
Package Description
LFQFP, QFP100,.63SQ,20
LQFP, QFP100,.63SQ,20
Pin Count
100
100
Reach Compliance Code
unknown
not_compliant
ECCN Code
3A991.A.2
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Boundary Scan
YES
NO
Clock Frequency-Max
600 MHz
50 MHz
Format
FLOATING POINT
FLOATING POINT
Integrated Cache
YES
YES
JESD-30 Code
S-PQFP-G100
R-PQFP-G100
Length
14 mm
20 mm
Low Power Mode
NO
YES
Number of DMA Channels
65
Number of External Interrupts
3
Number of Serial I/Os
8
Number of Terminals
100
100
On Chip Data RAM Width
1
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LFQFP
LQFP
Package Equivalence Code
QFP100,.63SQ,20
QFP100,.63SQ,20
Package Shape
SQUARE
RECTANGULAR
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
FLATPACK, LOW PROFILE
Qualification Status
Not Qualified
Not Qualified
RAM (words)
5242880
Seated Height-Max
1.6 mm
1.6 mm
Speed
266 MHz
33 MHz
Supply Voltage-Max
1.26 V
3.465 V
Supply Voltage-Min
1.14 V
3.135 V
Supply Voltage-Nom
1.2 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
OTHER
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.65 mm
Terminal Position
QUAD
QUAD
Width
14 mm
14 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR
MICROPROCESSOR, RISC
Base Number Matches
1
1
Pbfree Code
No
Address Bus Width
32
Bit Size
32
External Data Bus Width
32
JESD-609 Code
e0
Moisture Sensitivity Level
3
Peak Reflow Temperature (Cel)
240
Supply Current-Max
525 mA
Terminal Finish
Tin/Lead (Sn85Pb15)
Time@Peak Reflow Temperature-Max (s)
20
Compare AD21479WBSWZ2AXX with alternatives
Compare 79RV3081E33PF with alternatives