AD1851NZ vs AD1851N-J feature comparison

AD1851NZ Analog Devices Inc

Buy Now Datasheet

AD1851N-J Analog Devices Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Part Package Code DIP DIP
Package Description DIP, DIP, DIP16,.3
Pin Count 16 16
Reach Compliance Code compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Analog Devices
Analog Output Voltage-Max 3.12 V 3.12 V
Analog Output Voltage-Min -2.88 V -2.88 V
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code 2'S COMPLEMENT BINARY 2'S COMPLEMENT BINARY
Input Format SERIAL SERIAL
JESD-30 Code R-PDIP-T16 R-PDIP-T16
JESD-609 Code e3 e0
Length 20.13 mm 20.13 mm
Negative Supply Voltage-Nom -5 V -5 V
Number of Bits 16 16
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.33 mm 5.33 mm
Settling Time-Nom (tstl) 1.5 µs 1.5 µs
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology BICMOS BICMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Matte Tin (Sn) - annealed TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 2 1
Package Equivalence Code DIP16,.3
Supply Current-Max 15 mA

Compare AD1851NZ with alternatives

Compare AD1851N-J with alternatives